
2299503-1 | |
|---|---|
DigiKey Part Number | A124909-ND |
Manufacturer | |
Manufacturer Product Number | 2299503-1 |
Description | CONN WIRE CAP 14-22AWG TWIST ON |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Twist On Wire Cap Connector Twist On 14-22 AWG Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Twist On Wire Cap | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Twist On | |
Wire Gauge | 14-22 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,30200 Kč | 13,02 Kč |
| 25 | 1,22640 Kč | 30,66 Kč |
| 50 | 1,17160 Kč | 58,58 Kč |
| 100 | 1,11290 Kč | 111,29 Kč |
| 250 | 1,04404 Kč | 261,01 Kč |
| 500 | 0,99404 Kč | 497,02 Kč |
| 1 000 | 0,94638 Kč | 946,38 Kč |
| 2 500 | 0,88696 Kč | 2 217,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |






