
2299505-1 | |
|---|---|
DigiKey Part Number | A124911-ND |
Manufacturer | |
Manufacturer Product Number | 2299505-1 |
Description | CONN WIRE CAP 10-22AWG TWIST ON |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Terminal Twist On Wire Cap Connector Twist On 10-22 AWG Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Twist On Wire Cap | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Twist On | |
Wire Gauge | 10-22 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,80600 Kč | 18,06 Kč |
| 25 | 1,70520 Kč | 42,63 Kč |
| 50 | 1,62100 Kč | 81,05 Kč |
| 100 | 1,54130 Kč | 154,13 Kč |
| 250 | 1,44552 Kč | 361,38 Kč |
| 500 | 1,37620 Kč | 688,10 Kč |
| 1 000 | 1,31028 Kč | 1 310,28 Kč |
| 2 500 | 1,22805 Kč | 3 070,12 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


