
2299502-1 | |
|---|---|
DigiKey Part Number | A124908-ND |
Manufacturer | |
Manufacturer Product Number | 2299502-1 |
Description | CONN WIRE CAP 14-22AWG TWIST ON |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Twist On Wire Cap Connector Twist On 14-22 AWG Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Twist On Wire Cap | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Twist On | |
Wire Gauge | 14-22 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,52500 Kč | 5,25 Kč |
| 25 | 0,49560 Kč | 12,39 Kč |
| 50 | 0,47460 Kč | 23,73 Kč |
| 100 | 0,45150 Kč | 45,15 Kč |
| 250 | 0,42332 Kč | 105,83 Kč |
| 500 | 0,40274 Kč | 201,37 Kč |
| 1 000 | 0,38363 Kč | 383,63 Kč |
| 3 000 | 0,35487 Kč | 1 064,61 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


