Terminal Twist On Wire Cap Connector Twist On 14-22 AWG Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H-31-BOX

DigiKey Part Number
3M156014-ND
Manufacturer
Manufacturer Product Number
H-31-BOX
Description
CONN WIRE CAP 14-22 AWG TWIST ON
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Twist On Wire Cap Connector Twist On 14-22 AWG Orange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Twist On Wire Cap
Number of Wire Entries
Varies by Wire Size
Termination
Twist On
Wire Gauge
14-22 AWG
Insulation
Fully Insulated
Features
Copper Wire Only
Color
Orange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 080
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
105,31200 Kč53,12 Kč
254,98920 Kč124,73 Kč
504,74980 Kč237,49 Kč
1004,52090 Kč452,09 Kč
2504,23824 Kč1 059,56 Kč
5004,03540 Kč2 017,70 Kč
1 0003,84263 Kč3 842,63 Kč
3 0003,55566 Kč10 666,98 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč