Terminal Twist On Wire Cap Connector Twist On 8-22 AWG Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Twist On Wire Cap Connector Twist On 8-22 AWG Red
0191600043
0191600043

0191600043

DigiKey Part Number
WM23952-ND
Manufacturer
Manufacturer Product Number
0191600043
Description
CONN WIRE CAP 8-22 AWG TWIST ON
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Terminal Twist On Wire Cap Connector Twist On 8-22 AWG Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Twist On
Manufacturer
Molex
Wire Gauge
8-22 AWG
Series
Insulation
Fully Insulated
Packaging
Bulk
Features
Copper Wire Only, Flame Retardant
Part Status
Active
Color
Red
Terminal Type
Twist On Wire Cap
Base Product Number
Number of Wire Entries
Varies by Wire Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59 431
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,16000 Kč4,16 Kč
103,53400 Kč35,34 Kč
253,30360 Kč82,59 Kč
503,14460 Kč157,23 Kč
1002,99540 Kč299,54 Kč
2502,80752 Kč701,88 Kč
5002,67296 Kč1 336,48 Kč
1 0002,54521 Kč2 545,21 Kč
2 5002,38563 Kč5 964,07 Kč
Manufacturers Standard Package
Unit Price without VAT:4,16000 Kč
Unit Price with VAT:5,03360 Kč