
Category | Termination Twist On |
Manufacturer Molex | Wire Gauge 14-22 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Features Copper Wire Only, Flame Retardant |
Part Status Active | Color Orange |
Terminal Type Twist On Wire Cap | Base Product Number |
Number of Wire Entries Varies by Wire Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,90600 Kč | 39,06 Kč |
| 25 | 3,66200 Kč | 91,55 Kč |
| 50 | 3,48560 Kč | 174,28 Kč |
| 100 | 3,31770 Kč | 331,77 Kč |
| 250 | 3,10940 Kč | 777,35 Kč |
| 500 | 2,96072 Kč | 1 480,36 Kč |
| 1 000 | 2,81898 Kč | 2 818,98 Kč |
| 2 500 | 2,64239 Kč | 6 605,97 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |








