


0151670387 | |
|---|---|
DigiKey Part Number | 0151670387-ND |
Manufacturer | |
Manufacturer Product Number | 0151670387 |
Description | CABLE FFC/FPC 22POS 1MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670387 Models |
Category | Number of Conductors 22 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 6.000" (152.40mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-22-A-0152-C-4-08-4-T | GCT | 329 | 2073-10-22-A-0152-C-4-08-4-T-ND | 19,74000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,64000 Kč | 55,64 Kč |
| 10 | 47,20400 Kč | 472,04 Kč |
| 25 | 44,23840 Kč | 1 105,96 Kč |
| 50 | 42,12620 Kč | 2 106,31 Kč |
| 100 | 40,11250 Kč | 4 011,25 Kč |
| 250 | 37,59900 Kč | 9 399,75 Kč |
| 500 | 35,80410 Kč | 17 902,05 Kč |
| 1 000 | 34,09550 Kč | 34 095,50 Kč |
| 3 000 | 31,55418 Kč | 94 662,54 Kč |
| Unit Price without VAT: | 55,64000 Kč |
|---|---|
| Unit Price with VAT: | 67,32440 Kč |









