
0526102271 | |
|---|---|
DigiKey Part Number | 900-0526102271TR-ND - Tape & Reel (TR) 900-0526102271CT-ND - Cut Tape (CT) 900-0526102271DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0526102271 |
Description | CONN VERT 22POS 1MM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 Position Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0526102271 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Mounting Type Surface Mount | Features Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Vertical - 1 Sided | Voltage Rating 125V |
Number of Positions 22 | Operating Temperature -40°C ~ 85°C |
Pitch 0.039" (1.00mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 1A |
FFC, FCB Thickness 0.30mm | Contact Finish Thickness 39.4µin (1.00µm) |
Height Above Board 0.226" (5.74mm) | Mating Cycles 30 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,43188 Kč | 23 431,88 Kč |
| 2 000 | 22,31395 Kč | 44 627,90 Kč |
| 3 000 | 21,68505 Kč | 65 055,15 Kč |
| 5 000 | 20,91804 Kč | 104 590,20 Kč |
| 7 000 | 20,42775 Kč | 142 994,25 Kč |
| 10 000 | 19,92074 Kč | 199 207,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 32,44200 Kč | 324,42 Kč |
| 25 | 30,40520 Kč | 760,13 Kč |
| 50 | 28,95200 Kč | 1 447,60 Kč |
| 100 | 27,56830 Kč | 2 756,83 Kč |
| 250 | 25,84012 Kč | 6 460,03 Kč |
| 500 | 24,60630 Kč | 12 303,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 31,81200 Kč | 318,12 Kč |
| 25 | 29,80880 Kč | 745,22 Kč |
| 50 | 28,38500 Kč | 1 419,25 Kč |
| 100 | 27,02650 Kč | 2 702,65 Kč |
| 250 | 25,33284 Kč | 6 333,21 Kč |
| 500 | 24,12376 Kč | 12 061,88 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |






