22 Position FFC, FPC Cable 0.039" (1.00mm) 1.180" (29.97mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 Position FFC, FPC Cable 0.039" (1.00mm) 1.180" (29.97mm)
Molex Premo Flex Cable Jumpers

0151670377

DigiKey Part Number
0151670377-ND
Manufacturer
Manufacturer Product Number
0151670377
Description
CABLE FFC/FPC 22POS 1MM 1.18"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 Position FFC, FPC Cable 0.039" (1.00mm) 1.180" (29.97mm)
Datasheet
 Datasheet
EDA/CAD Models
0151670377 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
22
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
1.180" (29.97mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 367
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
140,82000 Kč40,82 Kč
1034,65900 Kč346,59 Kč
2532,47480 Kč811,87 Kč
5030,92500 Kč1 546,25 Kč
10029,44530 Kč2 944,53 Kč
25027,60044 Kč6 900,11 Kč
50026,28286 Kč13 141,43 Kč
1 00025,02859 Kč25 028,59 Kč
3 00023,16283 Kč69 488,49 Kč
Manufacturers Standard Package
Unit Price without VAT:40,82000 Kč
Unit Price with VAT:49,39220 Kč