
0522072285 | |
|---|---|
DigiKey Part Number | 900-0522072285TR-ND - Tape & Reel (TR) 900-0522072285CT-ND - Cut Tape (CT) 900-0522072285DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522072285 |
Description | CONN FFC FPC TOP 22POS 1MM R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522072285 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 125V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 85°C |
Number of Positions 22 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 39.4µin (1.00µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.106" (2.70mm) | Mating Cycles 30 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 10 | 46,21700 Kč | 462,17 Kč |
| 25 | 43,32320 Kč | 1 083,08 Kč |
| 50 | 41,24840 Kč | 2 062,42 Kč |
| 100 | 39,27890 Kč | 3 927,89 Kč |
| 250 | 36,81788 Kč | 9 204,47 Kč |
| 500 | 35,06036 Kč | 17 530,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 36,22869 Kč | 36 228,69 Kč |
| 2 000 | 34,50056 Kč | 69 001,12 Kč |
| 3 000 | 33,52835 Kč | 100 585,05 Kč |
| 5 000 | 32,34284 Kč | 161 714,20 Kč |
| Unit Price without VAT: | 54,38000 Kč |
|---|---|
| Unit Price with VAT: | 65,79980 Kč |






