


0151670385 | |
|---|---|
DigiKey Part Number | WM25104-ND |
Manufacturer | |
Manufacturer Product Number | 0151670385 |
Description | CABLE FFC/FPC 22POS 1MM 5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670385 Models |
Category | Number of Conductors 22 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 5.000" (127.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 10 | 41,28200 Kč | 412,82 Kč |
| 25 | 38,69520 Kč | 967,38 Kč |
| 50 | 36,84720 Kč | 1 842,36 Kč |
| 100 | 35,08770 Kč | 3 508,77 Kč |
| 250 | 32,88876 Kč | 8 222,19 Kč |
| 500 | 31,31852 Kč | 15 659,26 Kč |
| 1 000 | 29,82388 Kč | 29 823,88 Kč |
| 3 000 | 27,60068 Kč | 82 802,04 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |









