
0190080020 | |
|---|---|
DigiKey Part Number | WM19653-ND |
Manufacturer | |
Manufacturer Product Number | 0190080020 |
Description | CONN QC RCPT 14-16AWG 0.187 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Category | Tab Length 0.257" (6.53mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line), Right Angle |
Terminal Type Angled - 90°, Flag | Contact Material Brass |
Gender Female | Contact Finish Electro-Tin |
Tab Width 0.187" (4.75mm) | Base Product Number |
Tab Thickness 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,26900 Kč | 32,69 Kč |
| 25 | 3,06920 Kč | 76,73 Kč |
| 50 | 2,91780 Kč | 145,89 Kč |
| 100 | 2,77990 Kč | 277,99 Kč |
| 250 | 2,60492 Kč | 651,23 Kč |
| 500 | 2,48020 Kč | 1 240,10 Kč |
| 1 000 | 2,36152 Kč | 2 361,52 Kč |
| 3 000 | 2,18514 Kč | 6 555,42 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |








