



0522711479 | |
|---|---|
DigiKey Part Number | WM7961TR-ND - Tape & Reel (TR) WM7961CT-ND - Cut Tape (CT) WM7961DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522711479 |
Description | CONN FPC BOTTOM 14POS 1MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522711479 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 14 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 39.4µin (1.00µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 30 |
Height Above Board 0.118" (3.00mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 26,64600 Kč | 266,46 Kč |
| 25 | 24,97920 Kč | 624,48 Kč |
| 50 | 23,78240 Kč | 1 189,12 Kč |
| 100 | 22,64630 Kč | 2 264,63 Kč |
| 250 | 21,22644 Kč | 5 306,61 Kč |
| 500 | 20,21310 Kč | 10 106,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,88629 Kč | 20 886,29 Kč |
| 2 000 | 19,88962 Kč | 39 779,24 Kč |
| 3 000 | 19,32901 Kč | 57 987,03 Kč |
| 5 000 | 18,64530 Kč | 93 226,50 Kč |
| 7 000 | 18,20836 Kč | 127 458,52 Kč |
| 10 000 | 17,75629 Kč | 177 562,90 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |











