14 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Molex Premo Flex Cable Jumpers

0152670295

DigiKey Part Number
WM10547-ND
Manufacturer
Manufacturer Product Number
0152670295
Description
CABLE FFC/FPC 14POS 1MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0152670295 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
14
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
4.000" (101.60mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 179
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
144,41000 Kč44,41 Kč
1037,79600 Kč377,96 Kč
2535,43040 Kč885,76 Kč
5033,73700 Kč1 686,85 Kč
10032,12690 Kč3 212,69 Kč
25030,11392 Kč7 528,48 Kč
50028,67612 Kč14 338,06 Kč
1 00027,30733 Kč27 307,33 Kč
3 00025,27200 Kč75 816,00 Kč
Manufacturers Standard Package
Unit Price without VAT:44,41000 Kč
Unit Price with VAT:53,73610 Kč