14 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Molex Premo Flex Cable Jumpers

0152670299

DigiKey Part Number
WM19631-ND
Manufacturer
Manufacturer Product Number
0152670299
Description
CABLE FFC/FPC 14POS 1MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0152670299 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
14
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
6.000" (152.40mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-14-A-0152-C-4-08-4-TGCT2492073-10-14-A-0152-C-4-08-4-T-ND18,06000 KčSimilar
In-Stock: 442
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
152,70000 Kč52,70 Kč
1044,76800 Kč447,68 Kč
2541,95400 Kč1 048,85 Kč
5039,94660 Kč1 997,33 Kč
10038,03580 Kč3 803,58 Kč
25035,65376 Kč8 913,44 Kč
50033,95166 Kč16 975,83 Kč
1 00032,33125 Kč32 331,25 Kč
3 00029,92145 Kč89 764,35 Kč
Manufacturers Standard Package
Unit Price without VAT:52,70000 Kč
Unit Price with VAT:63,76700 Kč