
2202506 | |
|---|---|
DigiKey Part Number | 2202506-ND |
Manufacturer | |
Manufacturer Product Number | 2202506 |
Description | COMPONENT HOUSING LOWER PART CRO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Base 4.748" L x 0.744" W x 2.264" H (120.60mm x 18.90mm x 57.50mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2202506 Models |
Category | Type Base |
Manufacturer Phoenix Contact | For Use With/Related Products ME Series |
Series | Size / Dimension 4.748" L x 0.744" W x 2.264" H (120.60mm x 18.90mm x 57.50mm) |
Packaging Bulk | Color Gray |
Part Status Active | Material Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,22000 Kč | 177,22 Kč |
| 10 | 121,78800 Kč | 1 217,88 Kč |
| Unit Price without VAT: | 177,22000 Kč |
|---|---|
| Unit Price with VAT: | 214,43620 Kč |




