14 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Molex Premo Flex Cable Jumpers

0151670299

DigiKey Part Number
0151670299-ND
Manufacturer
Manufacturer Product Number
0151670299
Description
CABLE FFC/FPC 14POS 1MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0151670299 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
14
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
6.000" (152.40mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 572
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
147,43000 Kč47,43 Kč
1040,31000 Kč403,10 Kč
2537,78120 Kč944,53 Kč
5035,97460 Kč1 798,73 Kč
10034,25680 Kč3 425,68 Kč
25032,10956 Kč8 027,39 Kč
50030,57690 Kč15 288,45 Kč
1 00029,11797 Kč29 117,97 Kč
3 00026,94751 Kč80 842,53 Kč
Manufacturers Standard Package
Unit Price without VAT:47,43000 Kč
Unit Price with VAT:57,39030 Kč