14 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Molex Premo Flex Cable Jumpers

0152670303

DigiKey Part Number
0152670303-ND
Manufacturer
Manufacturer Product Number
0152670303
Description
CABLE FFC/FPC 14POS 1MM 8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0152670303 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
14
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
8.000" (203.20mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-14-A-0203-C-4-08-4-TGCT3292073-10-14-A-0203-C-4-08-4-T-ND18,90000 KčSimilar
In-Stock: 788
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
153,48000 Kč53,48 Kč
1045,50700 Kč455,07 Kč
2542,64960 Kč1 066,24 Kč
5040,60840 Kč2 030,42 Kč
10038,66760 Kč3 866,76 Kč
25036,24600 Kč9 061,50 Kč
50034,51606 Kč17 258,03 Kč
1 00032,86907 Kč32 869,07 Kč
3 00030,41924 Kč91 257,72 Kč
Manufacturers Standard Package
Unit Price without VAT:53,48000 Kč
Unit Price with VAT:64,71080 Kč