
10-14-A-0203-C-4-08-4-T | |
|---|---|
DigiKey Part Number | 2073-10-14-A-0203-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-14-A-0203-C-4-08-4-T |
Description | 1MM PITCH FFC, 14 CONTACTS, A TY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Cable 0.039" (1.00mm) 7.992" (203.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 14 | |
Pitch | 0.039" (1.00mm) | |
Length | 7.992" (203.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 16,04200 Kč | 160,42 Kč |
| 25 | 15,04280 Kč | 376,07 Kč |
| 50 | 14,32060 Kč | 716,03 Kč |
| 100 | 13,63610 Kč | 1 363,61 Kč |
| 300 | 12,61630 Kč | 3 784,89 Kč |
| 500 | 12,16960 Kč | 6 084,80 Kč |
| 1 000 | 11,58838 Kč | 11 588,38 Kč |
| 2 500 | 10,86285 Kč | 27 157,12 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |


