



0522073060 | |
|---|---|
DigiKey Part Number | WM3754TR-ND - Tape & Reel (TR) WM3754CT-ND - Cut Tape (CT) WM3754DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522073060 |
Description | CONN FFC FPC TOP 30POS 1MM R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522073060 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 125V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 85°C |
Number of Positions 30 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.106" (2.70mm) | Mating Cycles 30 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 44,49014 Kč | 44 490,14 Kč |
| 2 000 | 42,36819 Kč | 84 736,38 Kč |
| 3 000 | 41,17463 Kč | 123 523,89 Kč |
| 5 000 | 39,71881 Kč | 198 594,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,44000 Kč | 72,44 Kč |
| 10 | 61,58700 Kč | 615,87 Kč |
| 25 | 57,71920 Kč | 1 442,98 Kč |
| 50 | 54,96440 Kč | 2 748,22 Kč |
| 100 | 52,33750 Kč | 5 233,75 Kč |
| 250 | 49,06056 Kč | 12 265,14 Kč |
| 500 | 46,71888 Kč | 23 359,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,88000 Kč | 64,88 Kč |
| 10 | 55,20400 Kč | 552,04 Kč |
| 25 | 51,74760 Kč | 1 293,69 Kč |
| 50 | 49,27820 Kč | 2 463,91 Kč |
| 100 | 46,92210 Kč | 4 692,21 Kč |
| 250 | 43,98408 Kč | 10 996,02 Kč |
| 500 | 41,88472 Kč | 20 942,36 Kč |
| Unit Price without VAT: | 64,88000 Kč |
|---|---|
| Unit Price with VAT: | 78,50480 Kč |












