Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



Category | Number of Conductors 30 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 8.000" (203.20mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150670830 | Molex | 0 | 900-0150670830-ND | 79,80752 Kč | Parametric Equivalent |
| 0152670479 | Molex | 418 | WM19638-ND | 73,70000 Kč | Parametric Equivalent |
| 0982670479 | Molex | 0 | 0982670479-ND | 51,34200 Kč | Parametric Equivalent |
| FJ-30-D-08.00-4 | Samtec Inc. | 0 | FJ-30-D-08.00-4-ND | 144,47000 Kč | Parametric Equivalent |
| FJ-30-R-08.00-4 | Samtec Inc. | 0 | FJ-30-R-08.00-4-ND | 156,65000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 77,06770 Kč | 77 067,70 Kč |
| Unit Price without VAT: | 77,06770 Kč |
|---|---|
| Unit Price with VAT: | 93,25192 Kč |









