30 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150390467

DigiKey Part Number
900-0150390467-ND
Manufacturer
Manufacturer Product Number
0150390467
Description
CABLE PREMO-FLEX JUMPER
Customer Reference
Detailed Description
30 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0150390467 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
30
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
2.000" (50.80mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151670467Molex9110151670467-ND41,20000 KčParametric Equivalent
0152670467Molex5 142WM10553-ND69,71000 KčParametric Equivalent
0982670467Molex1 297WM17927-ND52,54000 KčParametric Equivalent
FJ-30-D-02.00-4Samtec Inc.0FJ-30-D-02.00-4-ND75,80000 KčParametric Equivalent
FJ-30-R-02.00-4Samtec Inc.0FJ-30-R-02.00-4-ND75,80000 KčParametric Equivalent
In-Stock: 488
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
156,90000 Kč56,90 Kč
1048,27400 Kč482,74 Kč
2545,24640 Kč1 131,16 Kč
5043,07940 Kč2 153,97 Kč
10041,02170 Kč4 102,17 Kč
25038,45320 Kč9 613,30 Kč
Unit Price without VAT:56,90000 Kč
Unit Price with VAT:68,84900 Kč