30 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm)
Molex Premo Flex Cable Jumpers

0151670467

DigiKey Part Number
0151670467-ND
Manufacturer
Manufacturer Product Number
0151670467
Description
CABLE FFC/FPC 30POS 1MM 2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0151670467 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
30
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
2.000" (50.80mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 911
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
141,20000 Kč41,20 Kč
1034,98100 Kč349,81 Kč
2532,77720 Kč819,43 Kč
5031,21220 Kč1 560,61 Kč
10029,72120 Kč2 972,12 Kč
25027,85896 Kč6 964,74 Kč
50026,52892 Kč13 264,46 Kč
1 00025,26292 Kč25 262,92 Kč
3 00023,37978 Kč70 139,34 Kč
Manufacturers Standard Package
Unit Price without VAT:41,20000 Kč
Unit Price with VAT:49,85200 Kč