30 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150390480

DigiKey Part Number
900-0150390480-ND
Manufacturer
Manufacturer Product Number
0150390480
Description
CABLE FFC/FPC 30POS 1MM 8"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
30 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0150390480 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
30
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
8.000" (203.20mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151670480Molex369WM25109-ND69,08000 KčParametric Equivalent
In-Stock: 981
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1122,63000 Kč122,63 Kč
10104,23400 Kč1 042,34 Kč
2597,69960 Kč2 442,49 Kč
5093,03380 Kč4 651,69 Kč
10088,59270 Kč8 859,27 Kč
25083,04624 Kč20 761,56 Kč
50079,08434 Kč39 542,17 Kč
1 00075,31248 Kč75 312,48 Kč
3 00069,70209 Kč209 106,27 Kč
Manufacturers Standard Package
Unit Price without VAT:122,63000 Kč
Unit Price with VAT:148,38230 Kč