
1-1775470-5 | |
|---|---|
DigiKey Part Number | A100065TR-ND - Tape & Reel (TR) A100065CT-ND - Cut Tape (CT) A100065DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-1775470-5 |
Description | CONN HEADER SMD 15POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 15 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1775470-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | - | |
Contact Length - Mating | 0.138" (3.50mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.242" (6.14mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 80.0µin (2.03µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA9T), Nylon 9T | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 80.0µin (2.03µm) | |
Applications | Automotive, General Purpose, Industrial, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 33,70200 Kč | 337,02 Kč |
| 100 | 28,64550 Kč | 2 864,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 26,07994 Kč | 13 039,97 Kč |
| 1 000 | 24,83517 Kč | 24 835,17 Kč |
| 1 500 | 24,13496 Kč | 36 202,44 Kč |
| 2 500 | 23,28099 Kč | 58 202,47 Kč |
| 3 500 | 22,73525 Kč | 79 573,38 Kč |
| 5 000 | 22,17074 Kč | 110 853,70 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |












