



0522071560 | |
|---|---|
DigiKey Part Number | WM14341TR-ND - Tape & Reel (TR) WM14341CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0522071560 |
Description | CONN FFC FPC TOP 15POS 1MM R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522071560 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 125V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 85°C |
Number of Positions 15 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.106" (2.70mm) | Mating Cycles 30 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 10 | 37,37600 Kč | 373,76 Kč |
| 25 | 33,81520 Kč | 845,38 Kč |
| 50 | 31,46760 Kč | 1 573,38 Kč |
| 100 | 29,40140 Kč | 2 940,14 Kč |
| 250 | 27,03620 Kč | 6 759,05 Kč |
| 500 | 25,49158 Kč | 12 745,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,23859 Kč | 30 238,59 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |





