


0150390851 | |
|---|---|
DigiKey Part Number | 900-0150390851-ND |
Manufacturer | |
Manufacturer Product Number | 0150390851 |
Description | CABLE FFC/FPC 15POS 1MM 10" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150390851 Models |
Category | Number of Conductors 15 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 10.0" (254.0mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0151670851 | Molex | 824 | 0151670851-ND | 56,13000 Kč | Parametric Equivalent |
| FJ-15-D-10.00-4 | Samtec Inc. | 0 | FJ-15-D-10.00-4-ND | 113,60000 Kč | Parametric Equivalent |
| FJ-15-R-10.00-4 | Samtec Inc. | 0 | FJ-15-R-10.00-4-ND | 113,60000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,37000 Kč | 121,37 Kč |
| 10 | 103,03700 Kč | 1 030,37 Kč |
| 25 | 96,58240 Kč | 2 414,56 Kč |
| 50 | 91,96700 Kč | 4 598,35 Kč |
| 100 | 87,57220 Kč | 8 757,22 Kč |
| 250 | 82,09128 Kč | 20 522,82 Kč |
| 500 | 78,17388 Kč | 39 086,94 Kč |
| 1 000 | 74,44610 Kč | 74 446,10 Kč |
| 3 000 | 68,89983 Kč | 206 699,49 Kč |
| Unit Price without VAT: | 121,37000 Kč |
|---|---|
| Unit Price with VAT: | 146,85770 Kč |





