15 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Molex Premo Flex Cable Jumpers

0151670851

DigiKey Part Number
0151670851-ND
Manufacturer
Manufacturer Product Number
0151670851
Description
CABLE FFC/FPC 15POS 1MM 10"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Datasheet
 Datasheet
EDA/CAD Models
0151670851 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
15
Pitch
0.039" (1.00mm)
Length
10.0" (254.0mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 824
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
156,13000 Kč56,13 Kč
1047,71800 Kč477,18 Kč
2544,72080 Kč1 118,02 Kč
5042,58140 Kč2 129,07 Kč
10040,54800 Kč4 054,80 Kč
25038,00880 Kč9 502,20 Kč
50036,19458 Kč18 097,29 Kč
1 00034,46767 Kč34 467,67 Kč
3 00031,89871 Kč95 696,13 Kč
Manufacturers Standard Package
Unit Price without VAT:56,13000 Kč
Unit Price with VAT:67,91730 Kč