
0526101571 | |
|---|---|
DigiKey Part Number | 900-0526101571TR-ND - Tape & Reel (TR) 900-0526101571CT-ND - Cut Tape (CT) 900-0526101571DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0526101571 |
Description | CONN VERT 15POS 1MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0526101571 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | - | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 15 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.226" (5.74mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 125V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 $ | 1,32 $ |
| 10 | 1,12400 $ | 11,24 $ |
| 25 | 1,05400 $ | 26,35 $ |
| 50 | 1,00340 $ | 50,17 $ |
| 100 | 0,95550 $ | 95,55 $ |
| 250 | 0,89560 $ | 223,90 $ |
| 500 | 0,85282 $ | 426,41 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,81211 $ | 812,11 $ |
| 2 000 | 0,77335 $ | 1 546,70 $ |
| 3 000 | 0,75155 $ | 2 254,65 $ |
| 5 000 | 0,72496 $ | 3 624,80 $ |
| 7 000 | 0,70797 $ | 4 955,79 $ |
| 10 000 | 0,69040 $ | 6 904,00 $ |
| Unit Price without VAT: | 1,32000 $ |
|---|---|
| Unit Price with VAT: | 1,59720 $ |














