


0151670853 | |
|---|---|
DigiKey Part Number | 0151670853-ND |
Manufacturer | |
Manufacturer Product Number | 0151670853 |
Description | CABLE FFC/FPC 15POS 1MM 12" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670853 Models |
Category | Number of Conductors 15 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-15-A-0304-C-4-08-4-T | GCT | 773 | 2073-10-15-A-0304-C-4-08-4-T-ND | 20,58000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,85000 Kč | 60,85 Kč |
| 10 | 51,66800 Kč | 516,68 Kč |
| 25 | 48,42480 Kč | 1 210,62 Kč |
| 50 | 46,10780 Kč | 2 305,39 Kč |
| 100 | 43,90430 Kč | 4 390,43 Kč |
| 250 | 41,15500 Kč | 10 288,75 Kč |
| 500 | 39,19070 Kč | 19 595,35 Kč |
| 1 000 | 37,32092 Kč | 37 320,92 Kč |
| 3 000 | 34,53967 Kč | 103 619,01 Kč |
| Unit Price without VAT: | 60,85000 Kč |
|---|---|
| Unit Price with VAT: | 73,62850 Kč |











