0527931570 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: 4,84408 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 14 468
Unit Price: 24,99000 Kč
Datasheet
15 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0527931570

DigiKey Part Number
0527931570-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0527931570
Description
CONN FPC TOP 15POS 1MM R/A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0527931570 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.122" (3.10mm)
Manufacturer
Molex
Cable End Type
Straight
Series
Contact Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Contact Finish
Tin Bismuth
Part Status
Active
Housing Material
Polyphenylene Sulfide (PPS)
Flat Flex Type
FPC
Features
Solder Retention
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Top
Operating Temperature
-20°C ~ 85°C
Number of Positions
15
Material Flammability Rating
UL94 V-0
Pitch
0.039" (1.00mm)
Current Rating (Amps)
0.5A
Termination
Solder
Mating Cycles
10
FFC, FCB Thickness
0.30mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F518-1A7A1-11015Amphenol CS (FCI)0609-F518-1A7A1-11015TR-ND4,84408 KčDirect
1-84953-5TE Connectivity AMP Connectors14 468A101405CT-ND24,99000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 00015,18638 Kč182 236,56 Kč
Unit Price without VAT:15,18638 Kč
Unit Price with VAT:18,37552 Kč