



1-84953-5 | |
|---|---|
DigiKey Part Number | A101405TR-ND - Tape & Reel (TR) A101405CT-ND - Cut Tape (CT) A101405DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-84953-5 |
Description | CONN FPC TOP 15POS 1MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-84953-5 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer TE Connectivity AMP Connectors | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 200V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 85°C |
Number of Positions 15 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 78.7µin (2.00µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.101" (2.56mm) | Actuator Color Black |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 21,18700 Kč | 211,87 Kč |
| 25 | 19,85560 Kč | 496,39 Kč |
| 50 | 18,90240 Kč | 945,12 Kč |
| 100 | 17,99950 Kč | 1 799,95 Kč |
| 250 | 16,87064 Kč | 4 217,66 Kč |
| 500 | 16,06514 Kč | 8 032,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 15,40448 Kč | 18 485,38 Kč |
| 2 400 | 14,66929 Kč | 35 206,30 Kč |
| 3 600 | 14,25583 Kč | 51 320,99 Kč |
| 6 000 | 13,75152 Kč | 82 509,12 Kč |
| 8 400 | 13,42920 Kč | 112 805,28 Kč |
| 12 000 | 13,09575 Kč | 157 149,00 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |






