
ADV7280AWBCPZ-M-RL | |
|---|---|
DigiKey Part Number | 505-ADV7280AWBCPZ-M-RLTR-ND - Tape & Reel (TR) 505-ADV7280AWBCPZ-M-RLCT-ND - Cut Tape (CT) 505-ADV7280AWBCPZ-M-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADV7280AWBCPZ-M-RL |
Description | 10-BIT SD VIDEO DECODER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Video Interface 10 b I2C, Serial 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADV7280AWBCPZ-M-RL Models |
Category | Voltage - Supply, Analog 1.71V ~ 1.89V |
Manufacturer Analog Devices Inc. | Voltage - Supply, Digital 1.71V ~ 1.89V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Grade Automotive |
Type Video | Mounting Type Surface Mount |
Data Interface I2C, Serial | Package / Case 32-WFQFN Exposed Pad, CSP |
Resolution (Bits) 10 b | Supplier Device Package 32-LFCSP (5x5) |
Number of ADCs / DACs 1 / 0 | Base Product Number |
Sigma Delta No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 394,34000 Kč | 394,34 Kč |
| 10 | 313,73100 Kč | 3 137,31 Kč |
| 25 | 293,61080 Kč | 7 340,27 Kč |
| 100 | 274,04280 Kč | 27 404,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 240,52180 Kč | 1 202 609,00 Kč |
| Unit Price without VAT: | 394,34000 Kč |
|---|---|
| Unit Price with VAT: | 477,15140 Kč |




