15 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
TE Connectivity FPC Overview
Flexible Printed Circuit Connectors FAQ

1-84953-5

DigiKey Part Number
A101405TR-ND - Tape & Reel (TR)
A101405CT-ND - Cut Tape (CT)
A101405DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1-84953-5
Description
CONN FPC TOP 15POS 1MM R/A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
15 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1-84953-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
15
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.101" (2.56mm)
Locking Feature
Slide Lock
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
200V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
78.7µin (2.00µm)
Housing Color
Natural
Actuator Color
Black
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 322
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,99000 Kč24,99 Kč
1021,18700 Kč211,87 Kč
2519,85560 Kč496,39 Kč
5018,90240 Kč945,12 Kč
10017,99950 Kč1 799,95 Kč
25016,87064 Kč4 217,66 Kč
50016,06514 Kč8 032,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 20015,40448 Kč18 485,38 Kč
2 40014,66929 Kč35 206,30 Kč
3 60014,25583 Kč51 320,99 Kč
6 00013,75152 Kč82 509,12 Kč
8 40013,42920 Kč112 805,28 Kč
12 00013,09575 Kč157 149,00 Kč
Manufacturers Standard Package
Unit Price without VAT:24,99000 Kč
Unit Price with VAT:30,23790 Kč