
ADV7280AWBCPZ-M | |
|---|---|
DigiKey Part Number | 505-ADV7280AWBCPZ-M-ND |
Manufacturer | |
Manufacturer Product Number | ADV7280AWBCPZ-M |
Description | 10-BIT SD VIDEO DECODER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Video Interface 10 b I2C, Serial 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADV7280AWBCPZ-M Models |
Category | Voltage - Supply, Analog 1.71V ~ 1.89V |
Manufacturer Analog Devices Inc. | Voltage - Supply, Digital 1.71V ~ 1.89V |
Packaging Tray | Operating Temperature -40°C ~ 105°C |
Part Status Active | Grade Automotive |
Type Video | Mounting Type Surface Mount |
Data Interface I2C, Serial | Package / Case 32-WFQFN Exposed Pad, CSP |
Resolution (Bits) 10 b | Supplier Device Package 32-LFCSP (5x5) |
Number of ADCs / DACs 1 / 0 | Base Product Number |
Sigma Delta No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 394,34000 Kč | 394,34 Kč |
| 10 | 313,73100 Kč | 3 137,31 Kč |
| 67 | 277,02313 Kč | 18 560,55 Kč |
| 134 | 267,82634 Kč | 35 888,73 Kč |
| 268 | 260,25455 Kč | 69 748,22 Kč |
| 536 | 254,02330 Kč | 136 156,49 Kč |
| Unit Price without VAT: | 394,34000 Kč |
|---|---|
| Unit Price with VAT: | 477,15140 Kč |






