


0152670847 | |
|---|---|
DigiKey Part Number | 0152670847-ND |
Manufacturer | |
Manufacturer Product Number | 0152670847 |
Description | CABLE FFC/FPC 15POS 1MM 8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152670847 Models |
Category | Number of Conductors 15 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 8.000" (203.20mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 10 | 43,39000 Kč | 433,90 Kč |
| 25 | 40,66120 Kč | 1 016,53 Kč |
| 50 | 38,71480 Kč | 1 935,74 Kč |
| 100 | 36,86660 Kč | 3 686,66 Kč |
| 250 | 34,55724 Kč | 8 639,31 Kč |
| 500 | 32,90744 Kč | 16 453,72 Kč |
| 1 000 | 31,33718 Kč | 31 337,18 Kč |
| 3 000 | 29,00162 Kč | 87 004,86 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |












