



0522711579 | |
|---|---|
DigiKey Part Number | WM10967TR-ND - Tape & Reel (TR) WM10967CT-ND - Cut Tape (CT) WM10967DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522711579 |
Description | CONN FPC BOTTOM 15POS 1MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522711579 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 15 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 39.4µin (1.00µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 30 |
Height Above Board 0.118" (3.00mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 30,23700 Kč | 302,37 Kč |
| 25 | 28,33880 Kč | 708,47 Kč |
| 50 | 26,98660 Kč | 1 349,33 Kč |
| 100 | 25,69740 Kč | 2 569,74 Kč |
| 250 | 24,08724 Kč | 6 021,81 Kč |
| 500 | 22,93696 Kč | 11 468,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,70044 Kč | 23 700,44 Kč |
| 2 000 | 22,56970 Kč | 45 139,40 Kč |
| 3 000 | 21,93360 Kč | 65 800,80 Kč |
| 5 000 | 21,15771 Kč | 105 788,55 Kč |
| 7 000 | 20,66188 Kč | 144 633,16 Kč |
| 10 000 | 20,14911 Kč | 201 491,10 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |





