
0522071585 | |
|---|---|
DigiKey Part Number | 900-0522071585TR-ND - Tape & Reel (TR) 900-0522071585CT-ND - Cut Tape (CT) 900-0522071585DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522071585 |
Description | CONN FFC FPC TOP 15POS 1MM R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522071585 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 125V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 85°C |
Number of Positions 15 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 39.4µin (1.00µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.106" (2.70mm) | Mating Cycles 30 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 35,00400 Kč | 350,04 Kč |
| 25 | 32,81560 Kč | 820,39 Kč |
| 50 | 31,24500 Kč | 1 562,25 Kč |
| 100 | 29,75210 Kč | 2 975,21 Kč |
| 250 | 27,88788 Kč | 6 971,97 Kč |
| 500 | 26,55618 Kč | 13 278,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,43473 Kč | 27 434,73 Kč |
| 2 000 | 26,12582 Kč | 52 251,64 Kč |
| 3 000 | 25,38959 Kč | 76 168,77 Kč |
| 5 000 | 24,49169 Kč | 122 458,45 Kč |
| 7 000 | 23,91780 Kč | 167 424,60 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |





