
10-15-A-0304-C-4-08-4-T | |
|---|---|
DigiKey Part Number | 2073-10-15-A-0304-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-15-A-0304-C-4-08-4-T |
Description | 1MM PITCH FFC, 15 CONTACTS, A TY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Number of Conductors 15 |
Manufacturer GCT | Pitch 0.039" (1.00mm) |
Series | Length 12.0" (304.8mm) |
Packaging Box | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0151670853 | Molex | 935 | 0151670853-ND | 60,85000 Kč | Parametric Equivalent |
| 0152670853 | Molex | 434 | 0152670853-ND | 60,85000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 17,51200 Kč | 175,12 Kč |
| 25 | 16,41200 Kč | 410,30 Kč |
| 50 | 15,62680 Kč | 781,34 Kč |
| 100 | 14,88130 Kč | 1 488,13 Kč |
| 300 | 13,76910 Kč | 4 130,73 Kč |
| 500 | 13,28124 Kč | 6 640,62 Kč |
| 1 000 | 12,64689 Kč | 12 646,89 Kč |
| 2 500 | 11,85514 Kč | 29 637,85 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |


