15 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Molex Premo Flex Cable Jumpers

0150390847

DigiKey Part Number
900-0150390847-ND
Manufacturer
Manufacturer Product Number
0150390847
Description
CABLE FFC/FPC 15POS 1MM 8"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0150390847 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
15
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
8.000" (203.20mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151670847Molex6990151670847-ND51,59000 KčParametric Equivalent
0152670847Molex1 6200152670847-ND51,03000 KčParametric Equivalent
FJ-15-D-08.00-4Samtec Inc.0FJ-15-D-08.00-4-ND95,96000 KčParametric Equivalent
FJ-15-R-08.00-4Samtec Inc.0FJ-15-R-08.00-4-ND95,96000 KčParametric Equivalent
In-Stock: 843
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1100,73000 Kč100,73 Kč
1085,66600 Kč856,66 Kč
2580,29480 Kč2 007,37 Kč
5076,45840 Kč3 822,92 Kč
10072,80530 Kč7 280,53 Kč
25068,24744 Kč17 061,86 Kč
50064,99090 Kč32 495,45 Kč
1 00061,89123 Kč61 891,23 Kč
3 00057,28013 Kč171 840,39 Kč
Manufacturers Standard Package
Unit Price without VAT:100,73000 Kč
Unit Price with VAT:121,88330 Kč