15 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150390846

DigiKey Part Number
900-0150390846-ND
Manufacturer
Manufacturer Product Number
0150390846
Description
CABLE FFC/FPC 15POS 1MM 8"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0150390846 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
15
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
8.000" (203.20mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 369
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
194,11000 Kč94,11 Kč
1079,92000 Kč799,20 Kč
2574,91240 Kč1 872,81 Kč
5071,33320 Kč3 566,66 Kč
10067,92580 Kč6 792,58 Kč
25063,67332 Kč15 918,33 Kč
50060,63488 Kč30 317,44 Kč
1 00057,74288 Kč57 742,88 Kč
3 00053,44064 Kč160 321,92 Kč
Manufacturers Standard Package
Unit Price without VAT:94,11000 Kč
Unit Price with VAT:113,87310 Kč