0150390848 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 57,88246 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 36,41452 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 38,02297 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 38,03137 Kč
Datasheet
15 Position FFC, FPC Cable 0.039" (1.00mm) 9.000" (228.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150390848

DigiKey Part Number
900-0150390848-ND
Manufacturer
Manufacturer Product Number
0150390848
Description
CABLE PREMO-FLEX JUMPER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 Position FFC, FPC Cable 0.039" (1.00mm) 9.000" (228.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
15
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
9.000" (228.60mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150672915Molex0900-0150672915-ND57,88246 KčParametric Equivalent
0151670848Molex00151670848-ND36,41452 KčParametric Equivalent
0152670848Molex00152670848-ND38,02297 KčParametric Equivalent
0982670848Molex00982670848-ND38,03137 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00044,81771 Kč44 817,71 Kč
Manufacturers Standard Package
Unit Price without VAT:44,81771 Kč
Unit Price with VAT:54,22943 Kč