15 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Molex Premo Flex Cable Jumpers

0150390839

DigiKey Part Number
900-0150390839-ND
Manufacturer
Manufacturer Product Number
0150390839
Description
CABLE FFC/FPC 15POS 1MM 4"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0150390839 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
15
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
4.000" (101.60mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151670839Molex5 2580151670839-ND50,61000 KčParametric Equivalent
0152670839Molex150152670839-ND34,23000 KčParametric Equivalent
FJ-15-D-04.00-4Samtec Inc.126FJ-15-D-04.00-4-ND76,64000 KčParametric Equivalent
FJ-15-R-04.00-4Samtec Inc.0FJ-15-R-04.00-4-ND76,64000 KčParametric Equivalent
In-Stock: 644
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
195,33000 Kč95,33 Kč
1081,01000 Kč810,10 Kč
2575,92040 Kč1 898,01 Kč
5072,29620 Kč3 614,81 Kč
10068,84400 Kč6 884,40 Kč
25064,53356 Kč16 133,39 Kč
50061,45400 Kč30 727,00 Kč
1 00058,52248 Kč58 522,48 Kč
3 00054,16189 Kč162 485,67 Kč
Manufacturers Standard Package
Unit Price without VAT:95,33000 Kč
Unit Price with VAT:115,34930 Kč