
FJ-15-D-04.00-4 | |
|---|---|
DigiKey Part Number | FJ-15-D-04.00-4-ND |
Manufacturer | |
Manufacturer Product Number | FJ-15-D-04.00-4 |
Description | CABLE FFC/FPC 15POS 1MM 4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJ-15-D-04.00-4 Models |
Category | Number of Conductors 15 |
Manufacturer Samtec Inc. | Pitch 0.039" (1.00mm) |
Series | Length 4.000" (101.60mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,64000 Kč | 76,64 Kč |
| 50 | 62,42700 Kč | 3 121,35 Kč |
| 100 | 53,02000 Kč | 5 302,00 Kč |
| 500 | 49,26634 Kč | 24 633,17 Kč |
| Unit Price without VAT: | 76,64000 Kč |
|---|---|
| Unit Price with VAT: | 92,73440 Kč |

