15 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Molex Premo Flex Cable Jumpers

0150390843

DigiKey Part Number
900-0150390843-ND
Manufacturer
Manufacturer Product Number
0150390843
Description
CABLE FFC/FPC 15POS 1MM 6"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0150390843 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
15
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
6.000" (152.40mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151670843Molex5280151670843-ND52,70000 KčParametric Equivalent
0152670843Molex9630152670843-ND51,66000 KčParametric Equivalent
FJ-15-D-06.00-4Samtec Inc.0FJ-15-D-06.00-4-ND78,32000 KčParametric Equivalent
FJ-15-R-06.00-4Samtec Inc.0FJ-15-R-06.00-4-ND78,32000 KčParametric Equivalent
In-Stock: 95
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1106,40000 Kč106,40 Kč
1090,39000 Kč903,90 Kč
2584,73200 Kč2 118,30 Kč
5080,68020 Kč4 034,01 Kč
10076,82870 Kč7 682,87 Kč
25072,01876 Kč18 004,69 Kč
50068,58232 Kč34 291,16 Kč
1 00065,31123 Kč65 311,23 Kč
3 00060,44596 Kč181 337,88 Kč
Manufacturers Standard Package
Unit Price without VAT:106,40000 Kč
Unit Price with VAT:128,74400 Kč