
0522070685 | |
|---|---|
DigiKey Part Number | 900-0522070685TR-ND - Tape & Reel (TR) 900-0522070685CT-ND - Cut Tape (CT) 900-0522070685DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522070685 |
Description | CONN FFC FPC TOP 6POS 1MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522070685 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 125V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 85°C |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 39.4µin (1.00µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.106" (2.70mm) | Mating Cycles 30 |
Locking Feature Slide Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0522070660 | Molex | 36 991 | WM10939CT-ND | 21,00000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 20,03200 Kč | 200,32 Kč |
| 25 | 18,78080 Kč | 469,52 Kč |
| 50 | 17,88180 Kč | 894,09 Kč |
| 100 | 17,02730 Kč | 1 702,73 Kč |
| 250 | 15,96100 Kč | 3 990,25 Kč |
| 500 | 15,19836 Kč | 7 599,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,70125 Kč | 15 701,25 Kč |
| 2 000 | 14,95184 Kč | 29 903,68 Kč |
| 3 000 | 14,53034 Kč | 43 591,02 Kč |
| 5 000 | 14,01629 Kč | 70 081,45 Kč |
| 7 000 | 13,68773 Kč | 95 814,11 Kč |
| 10 000 | 13,34788 Kč | 133 478,80 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |






