9 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0512810998

DigiKey Part Number
900-0512810998TR-ND - Tape & Reel (TR)
900-0512810998CT-ND - Cut Tape (CT)
900-0512810998DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0512810998
Description
CONN FFC FPC 9POS 0.5MM R/A
Customer Reference
Detailed Description
9 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0512810998 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Straight, Tapered
Manufacturer
Molex
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Part Status
Active
Features
Solder Retention
Flat Flex Type
FFC, FPC
Voltage Rating
50V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-20°C ~ 85°C
Connector/Contact Type
Contacts, Top and Bottom
Material Flammability Rating
UL94 V-0
Number of Positions
9
Current Rating (Amps)
0.5A
Pitch
0.020" (0.50mm)
Contact Finish Thickness
3.94µin (0.10µm)
Termination
Solder
Housing Color
Natural
FFC, FCB Thickness
0.30mm
Mating Cycles
20
Height Above Board
0.047" (1.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21 960
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,75057 Kč23 251,71 Kč
6 0007,62829 Kč45 769,74 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
1011,59100 Kč115,91 Kč
2510,86840 Kč271,71 Kč
5010,35200 Kč517,60 Kč
1009,85440 Kč985,44 Kč
2509,23660 Kč2 309,15 Kč
5008,79564 Kč4 397,82 Kč
1 0008,37547 Kč8 375,47 Kč
Digi-Reel®
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
1011,12900 Kč111,29 Kč
2510,25560 Kč256,39 Kč
509,63800 Kč481,90 Kč
1009,06270 Kč906,27 Kč
2508,35552 Kč2 088,88 Kč
5007,85704 Kč3 928,52 Kč
1 0007,38878 Kč7 388,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč