Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Molex Premo Flex Cable Jumpers

0150200774

DigiKey Part Number
0150200774-ND
Manufacturer
Manufacturer Product Number
0150200774
Description
CABLE FFC/FPC 9POS 0.5MM 5"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0150200774 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
FFC, FPC
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
5.000" (127.00mm)
Packaging
Bag
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 940
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
172,00000 Kč72,00 Kč
1061,19200 Kč611,92 Kč
2557,35240 Kč1 433,81 Kč
5054,61580 Kč2 730,79 Kč
10052,00600 Kč5 200,60 Kč
25048,74904 Kč12 187,26 Kč
50046,42230 Kč23 211,15 Kč
1 00044,20780 Kč44 207,80 Kč
3 00040,91360 Kč122 740,80 Kč
Manufacturers Standard Package
Unit Price without VAT:72,00000 Kč
Unit Price with VAT:87,12000 Kč