9 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Molex Premo Flex Cable Jumpers

0150200777

DigiKey Part Number
0150200777-ND
Manufacturer
Manufacturer Product Number
0150200777
Description
CABLE FFC/FPC 9POS 0.5MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0150200777 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
9
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
6.000" (152.40mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 576
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
172,19000 Kč72,19 Kč
1061,34400 Kč613,44 Kč
2557,49600 Kč1 437,40 Kč
5054,75180 Kč2 737,59 Kč
10052,13450 Kč5 213,45 Kč
25048,87000 Kč12 217,50 Kč
50046,53796 Kč23 268,98 Kč
1 00044,31798 Kč44 317,98 Kč
3 00041,01546 Kč123 046,38 Kč
Manufacturers Standard Package
Unit Price without VAT:72,19000 Kč
Unit Price with VAT:87,34990 Kč