9 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Molex Premo Flex Cable Jumpers

0150200769

DigiKey Part Number
0150200769-ND
Manufacturer
Manufacturer Product Number
0150200769
Description
CABLE FFC/FPC 9POS 0.5MM 2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0150200769 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
9
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
2.000" (50.80mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 765
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
171,25000 Kč71,25 Kč
1060,53100 Kč605,31 Kč
2556,73240 Kč1 418,31 Kč
5054,01860 Kč2 700,93 Kč
10051,43900 Kč5 143,90 Kč
25048,21688 Kč12 054,22 Kč
50045,91582 Kč22 957,91 Kč
1 00043,72533 Kč43 725,33 Kč
3 00040,46709 Kč121 401,27 Kč
Manufacturers Standard Package
Unit Price without VAT:71,25000 Kč
Unit Price with VAT:86,21250 Kč